20k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
3310P-101-203L
3310P-101-203L

3310P-101-203L

DigiKey Part Number
3310P-101-203L-ND
Manufacturer
Manufacturer Product Number
3310P-101-203L
Description
POT 20K OHM 1/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
3310P-101-203L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance (Ohms)
20k
Tolerance
±20%
Power (Watts)
0.25W, 1/4W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Flatted
Actuator Length
0.500" (12.70mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
1069,10400 Kč691,04 Kč
2564,18680 Kč1 604,67 Kč
5060,68000 Kč3 034,00 Kč
10057,35390 Kč5 735,39 Kč
25053,21480 Kč13 303,70 Kč
50050,27300 Kč25 136,50 Kč
1 00047,48782 Kč47 487,82 Kč
5 00041,58578 Kč207 928,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč