
2018431041 | |
|---|---|
cms-digikey-product-number | 2018431041-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 2018431041 |
cms-description | CONN HEADER R/A 4POS 7.4MM |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Connector Header Through Hole, Right Angle 4 position 0.291" (7.40mm) |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | 2018431041 Models |
cms-category | Insulation Height 0.380" (9.65mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Gold |
Packaging Tray | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyetherimide (PEI) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 1200V |
Mounting Type | Contact Finish Thickness - Post 196.9µin (5.00µm) |
Termination Solder | Applications Aerospace, Automotive, Industrial, Medical |
Fastening Type Latch Lock | Base Product Number |
| Quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 556,66000 Kč | 556,66 Kč |
| 10 | 473,12700 Kč | 4 731,27 Kč |
| 25 | 443,50280 Kč | 11 087,57 Kč |
| 50 | 422,34120 Kč | 21 117,06 Kč |
| 135 | 393,77785 Kč | 53 160,01 Kč |
| 270 | 375,00330 Kč | 101 250,89 Kč |
| 540 | 357,12893 Kč | 192 849,62 Kč |
| Unit Price without VAT: | 556,66000 Kč |
|---|---|
| Unit Price with VAT: | 673,55860 Kč |






