
MPL-SE2512-2R2 | |
|---|---|
DigiKey Part Number | 1589-MPL-SE2512-2R2TR-ND - Tape & Reel (TR) 1589-MPL-SE2512-2R2CT-ND - Cut Tape (CT) 1589-MPL-SE2512-2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-SE2512-2R2 |
Description | FIXED IND 2.2UH 2.5A 72 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Inductor 2.5 A 72mOhm Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 72mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard, 2 Lead |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.7A | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 100 | 5,68840 Kč | 568,84 Kč |
| 1 000 | 4,67856 Kč | 4 678,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,41158 Kč | 8 823,16 Kč |
| 4 000 | 4,15992 Kč | 16 639,68 Kč |
| 6 000 | 4,01961 Kč | 24 117,66 Kč |
| 10 000 | 3,84969 Kč | 38 496,90 Kč |
| 14 000 | 3,74181 Kč | 52 385,34 Kč |
| 20 000 | 3,63086 Kč | 72 617,20 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |









