
MPL-SE4030-2R2 | |
|---|---|
DigiKey Part Number | 1589-MPL-SE4030-2R2TR-ND - Tape & Reel (TR) 1589-MPL-SE4030-2R2CT-ND - Cut Tape (CT) 1589-MPL-SE4030-2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-SE4030-2R2 |
Description | FIXED IND 2.2UH 3.9A 30 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Inductor 3.9 A 30mOhm Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 30mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard, 2 Lead |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 5.5A | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,39100 Kč | 73,91 Kč |
| 100 | 6,08100 Kč | 608,10 Kč |
| 1 000 | 5,00130 Kč | 5 001,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,71584 Kč | 9 431,68 Kč |
| 4 000 | 4,44696 Kč | 17 787,84 Kč |
| 6 000 | 4,29696 Kč | 25 781,76 Kč |
| 10 000 | 4,11538 Kč | 41 153,80 Kč |
| 14 000 | 4,00004 Kč | 56 000,56 Kč |
| 20 000 | 3,88146 Kč | 77 629,20 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |









