
MPQ4561DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1311-2-ND - Tape & Reel (TR) 1589-1311-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPQ4561DQ-LF-P |
Description | IC REG BUCK ADJ 1.5A 10QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 52V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Active | Frequency - Switching Up to 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-QFN (3x3) |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 55V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4559DQ-LF-P | Monolithic Power Systems Inc. | 370 | 1589-MP4559DQ-LF-PCT-ND | 51,24000 Kč | Parametric Equivalent |
| MP4559DQ-LF-Z | Monolithic Power Systems Inc. | 2 515 | 1589-MP4559DQ-LF-ZCT-ND | 42,21000 Kč | Parametric Equivalent |
| MP4561DQ-LF-Z | Monolithic Power Systems Inc. | 5 847 | 1589-1677-1-ND | 73,49000 Kč | Parametric Equivalent |
| MPQ4559DQ-LF-Z | Monolithic Power Systems Inc. | 4 637 | 1589-MPQ4559DQ-LF-ZCT-ND | 59,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 64,38000 Kč | 643,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,76896 Kč | 25 384,48 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |









