Direct

MP5470GL-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP5470GL-0000-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5470GL-0000-P |
Description | 4-16V VIN, PMIC WITH FOUR BUCK C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose, Overvoltage Protection PMIC 22-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | General Purpose, Overvoltage Protection | |
Current - Supply | 1.5mA | |
Voltage - Supply | 3.1V ~ 3.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,28810 Kč | 23 144,05 Kč |
| 1 000 | 45,00406 Kč | 45 004,06 Kč |
| 1 500 | 44,36091 Kč | 66 541,36 Kč |
| 2 500 | 43,64802 Kč | 109 120,05 Kč |
| 3 500 | 43,23171 Kč | 151 310,98 Kč |
| Unit Price without VAT: | 46,28810 Kč |
|---|---|
| Unit Price with VAT: | 56,00860 Kč |











