
DAC60508MRTER | |
|---|---|
DigiKey Part Number | 296-51032-2-ND - Tape & Reel (TR) 296-51032-1-ND - Cut Tape (CT) 296-51032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60508MRTER |
Description | IC DAC 12BIT 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC60508MRTER Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C (TA) |
Settling Time 5µs (Typ) | Package / Case 16-WFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 16-WQFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC60508MRTET | Texas Instruments | 592 | 296-47615-1-ND | 489,04000 Kč | Parametric Equivalent |
| DAC60508ZRTER | Texas Instruments | 48 | 296-51036-1-ND | 399,17000 Kč | Parametric Equivalent |
| DAC60508ZRTET | Texas Instruments | 268 | 296-47616-1-ND | 471,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,87000 Kč | 413,87 Kč |
| 10 | 329,87900 Kč | 3 298,79 Kč |
| 25 | 308,88040 Kč | 7 722,01 Kč |
| 100 | 285,80170 Kč | 28 580,17 Kč |
| 250 | 274,80168 Kč | 68 700,42 Kč |
| 500 | 268,17302 Kč | 134 086,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 264,45133 Kč | 793 353,99 Kč |
| Unit Price without VAT: | 413,87000 Kč |
|---|---|
| Unit Price with VAT: | 500,78270 Kč |






