12 Bit Digital to Analog Converter 8 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC60508ZRTET

DigiKey Part Number
296-47616-2-ND - Tape & Reel (TR)
296-47616-1-ND - Cut Tape (CT)
296-47616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC60508ZRTET
Description
IC DAC 12BIT 16-WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC60508ZRTET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.5
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
8
Operating Temperature
-40°C ~ 125°C (TA)
Settling Time
5µs (Typ)
Package / Case
16-WFQFN Exposed Pad
Output Type
Voltage - Buffered
Supplier Device Package
16-WQFN (3x3)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 268
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1471,62000 Kč471,62 Kč
10377,41800 Kč3 774,18 Kč
25353,88360 Kč8 847,09 Kč
100333,31810 Kč33 331,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250287,74568 Kč71 936,42 Kč
500280,86126 Kč140 430,63 Kč
750277,41493 Kč208 061,20 Kč
Manufacturers Standard Package
Unit Price without VAT:471,62000 Kč
Unit Price with VAT:570,66020 Kč