12 Bit Digital to Analog Converter 8 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC60508ZRTER

DigiKey Part Number
296-51036-2-ND - Tape & Reel (TR)
296-51036-1-ND - Cut Tape (CT)
296-51036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC60508ZRTER
Description
IC DAC 12BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC60508ZRTER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.5
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
8
Operating Temperature
-40°C ~ 125°C (TA)
Settling Time
5µs (Typ)
Package / Case
16-WFQFN Exposed Pad
Output Type
Voltage - Buffered
Supplier Device Package
16-WQFN (3x3)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC60508MRTERTexas Instruments1 383296-51032-1-ND413,87000 KčParametric Equivalent
DAC60508MRTETTexas Instruments592296-47615-1-ND489,04000 KčParametric Equivalent
DAC60508ZRTETTexas Instruments268296-47616-1-ND471,62000 KčParametric Equivalent
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1399,17000 Kč399,17 Kč
10317,74200 Kč3 177,42 Kč
25297,40720 Kč7 435,18 Kč
100275,05490 Kč27 505,49 Kč
250264,39840 Kč66 099,60 Kč
500257,97722 Kč128 988,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000254,16819 Kč762 504,57 Kč
Manufacturers Standard Package
Unit Price without VAT:399,17000 Kč
Unit Price with VAT:482,99570 Kč