22-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5470GL-0000-Z

DigiKey Part Number
1589-MP5470GL-0000-ZTR-ND - Tape & Reel (TR)
1589-MP5470GL-0000-ZCT-ND - Cut Tape (CT)
1589-MP5470GL-0000-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5470GL-0000-Z
Description
4V-16V, POWER MANAGEMENT IC WITH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose, Overvoltage Protection PMIC 22-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
MP5470GL-0000-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
General Purpose, Overvoltage Protection
Current - Supply
1.5nA
Voltage - Supply
4V ~ 16V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
22-PowerVFQFN
Supplier Device Package
22-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 181
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,70000 Kč72,70 Kč
1054,63700 Kč546,37 Kč
2550,14200 Kč1 253,55 Kč
10045,20110 Kč4 520,11 Kč
25042,84316 Kč10 710,79 Kč
50041,42170 Kč20 710,85 Kč
1 00040,25189 Kč40 251,89 Kč
2 50039,01676 Kč97 541,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00038,27254 Kč191 362,70 Kč
Manufacturers Standard Package
Unit Price without VAT:72,70000 Kč
Unit Price with VAT:87,96700 Kč