
DP83867IRPAPR | |
|---|---|
DigiKey Part Number | 296-46083-2-ND - Tape & Reel (TR) 296-46083-1-ND - Cut Tape (CT) 296-46083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83867IRPAPR |
Description | IC ETHERNET PHY 64HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY RGMII, SGMII Interface 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DP83867IRPAPR Models |
Category | Standards 10/100/1000 Base-TX PHY |
Manufacturer Texas Instruments | Voltage - Supply 1.1V, 2.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 157mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 64-PowerTQFP |
Protocol Ethernet | Supplier Device Package 64-HTQFP (10x10) |
Function Physical Layer Controller | Base Product Number |
Interface RGMII, SGMII |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 Kč | 158,32 Kč |
| 10 | 122,22900 Kč | 1 222,29 Kč |
| 25 | 113,20440 Kč | 2 830,11 Kč |
| 100 | 103,28710 Kč | 10 328,71 Kč |
| 250 | 100,39984 Kč | 25 099,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 93,36047 Kč | 93 360,47 Kč |
| 2 000 | 91,42981 Kč | 182 859,62 Kč |
| Unit Price without VAT: | 158,32000 Kč |
|---|---|
| Unit Price with VAT: | 191,56720 Kč |












