
DA9062-00AM1 | |
|---|---|
DigiKey Part Number | 1564-DA9062-00AM1-ND |
Manufacturer | |
Manufacturer Product Number | DA9062-00AM1 |
Description | 8.5A SYSTEM PMIC (4 BUCKS + 4 LD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Memory, DDR2/DDR3 Regulator PMIC 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Memory, DDR2/DDR3 Regulator | |
Current - Supply | 11mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 860 | 47,18032 Kč | 323 657,00 Kč |
| Unit Price without VAT: | 47,18032 Kč |
|---|---|
| Unit Price with VAT: | 57,08819 Kč |










