DA9063-A0HO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA9063-A0HO1

DigiKey Part Number
1564-DA9063-A0HO1-ND
Manufacturer
Manufacturer Product Number
DA9063-A0HO1
Description
14.2A SYSTEM PMIC (6 BUCKS + 11
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Smart Phones PMIC 100-TFBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Applications
Smart Phones
Current - Supply
11mA
Voltage - Supply
0V ~ 5.5V, 1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
100-TFBGA
Supplier Device Package
100-TFBGA (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 619
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1194,92000 Kč194,92 Kč
10151,62300 Kč1 516,23 Kč
25140,81600 Kč3 520,40 Kč
100128,93760 Kč12 893,76 Kč
250123,27724 Kč30 819,31 Kč
500119,86502 Kč59 932,51 Kč
1 000117,05673 Kč117 056,73 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:194,92000 Kč
Unit Price with VAT:235,85320 Kč