
DA9063-00HO1 | |
|---|---|
DigiKey Part Number | 1564-DA9063-00HO1-ND |
Manufacturer | |
Manufacturer Product Number | DA9063-00HO1 |
Description | 14.2A SYSTEM PMIC (6 BUCKS + 11 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 100-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 11mA | |
Voltage - Supply | 0V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-TFBGA | |
Supplier Device Package | 100-TFBGA (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 680 | 112,46169 Kč | 526 320,71 Kč |
| Unit Price without VAT: | 112,46169 Kč |
|---|---|
| Unit Price with VAT: | 136,07864 Kč |











