
TPS22967DSGT | |
---|---|
DigiKey Part Number | 296-46466-2-ND - Tape & Reel (TR) 296-46466-1-ND - Cut Tape (CT) 296-46466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22967DSGT |
Description | IC PWR SWITCH N-CHAN 1:1 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22967DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 0.8V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 22mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WSON (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,87000 Kč | 31,87 Kč |
10 | 23,35000 Kč | 233,50 Kč |
25 | 21,19680 Kč | 529,92 Kč |
100 | 18,82620 Kč | 1 882,62 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 17,69632 Kč | 4 424,08 Kč |
500 | 17,01520 Kč | 8 507,60 Kč |
750 | 16,67428 Kč | 12 505,71 Kč |
1 250 | 16,29656 Kč | 20 370,70 Kč |
1 750 | 16,07564 Kč | 28 132,37 Kč |
2 500 | 15,86321 Kč | 39 658,03 Kč |
6 250 | 15,40584 Kč | 96 286,50 Kč |
12 500 | 15,13030 Kč | 189 128,75 Kč |
Unit Price without VAT: | 31,87000 Kč |
---|---|
Unit Price with VAT: | 38,56270 Kč |