
TPS22967DSGR | |
|---|---|
DigiKey Part Number | 296-39363-2-ND - Tape & Reel (TR) 296-39363-1-ND - Cut Tape (CT) 296-39363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22967DSGR |
Description | IC PWR SWITCH N-CHAN 1:1 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22967DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 0.8V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 22mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WSON (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 25 | 13,97640 Kč | 349,41 Kč |
| 100 | 12,31950 Kč | 1 231,95 Kč |
| 250 | 11,52960 Kč | 2 882,40 Kč |
| 500 | 11,05334 Kč | 5 526,67 Kč |
| 1 000 | 10,66110 Kč | 10 661,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,17675 Kč | 30 530,25 Kč |
| 6 000 | 9,93961 Kč | 59 637,66 Kč |
| 9 000 | 9,82090 Kč | 88 388,10 Kč |
| 15 000 | 9,68933 Kč | 145 339,95 Kč |
| 21 000 | 9,61247 Kč | 201 861,87 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |











