cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA9063-00HO2

DigiKey Part Number
1564-DA9063-00HO2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA9063-00HO2
Description
14.2A SYSTEM PMIC (6 BUCKS + 11
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Processor PMIC 100-TFBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Processor
Current - Supply
11mA
Voltage - Supply
0V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
100-TFBGA
Supplier Device Package
100-TFBGA (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000112,30567 Kč561 528,35 Kč
Manufacturers Standard Package
Unit Price without VAT:112,30567 Kč
Unit Price with VAT:135,88986 Kč