


FDME820NZT | |
|---|---|
DigiKey Part Number | FDME820NZTTR-ND - Tape & Reel (TR) FDME820NZTCT-ND - Cut Tape (CT) FDME820NZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDME820NZT |
Description | MOSFET N-CH 20V 9A MICROFET |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 9A (Ta) 2.1W (Ta) Surface Mount MicroFet 1.6x1.6 Thin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 9A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 865 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MicroFet 1.6x1.6 Thin | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| 10 | 16,93800 Kč | 169,38 Kč |
| 100 | 11,18760 Kč | 1 118,76 Kč |
| 500 | 8,72178 Kč | 4 360,89 Kč |
| 1 000 | 7,92762 Kč | 7 927,62 Kč |
| 2 000 | 7,35069 Kč | 14 701,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,53641 Kč | 32 682,05 Kč |
| 10 000 | 6,08964 Kč | 60 896,40 Kč |
| 15 000 | 6,00546 Kč | 90 081,90 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |











