Clock Fanout Buffer (Distribution) IC 1:6 200 MHz 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:6 200 MHz 14-TSSOP (0.173", 4.40mm Width)
5PB11xx Ultra Low Jitter LVCMOS Buffers by IDT

5PB1106PGGI

DigiKey Part Number
800-2893-5-ND
Manufacturer
Manufacturer Product Number
5PB1106PGGI
Description
IC CLK BUFFER 1:6 200MHZ 14TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:6 200 MHz 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
200 MHz
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 675
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
174,12000 Kč74,12 Kč
1053,52400 Kč535,24 Kč
9643,41990 Kč4 168,31 Kč
19241,44807 Kč7 958,03 Kč
28840,46563 Kč11 654,10 Kč
57639,03186 Kč22 482,35 Kč
1 05637,99226 Kč40 119,83 Kč
2 59236,74901 Kč95 253,43 Kč
5 08836,00389 Kč183 187,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,12000 Kč
Unit Price with VAT:89,68520 Kč