Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITX0512S

DigiKey Part Number
1470-2527-5-ND
Manufacturer
Manufacturer Product Number
ITX0512S
Description
DC DC CONVERTER +/-12V 6W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
ITX0512S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
250mA, 250mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 65°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.2mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 17 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
20463,00600 Kč9 260,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:463,00600 Kč
Unit Price with VAT:560,23726 Kč

Other Suppliers on DigiKey

17In Stock
Ships from WEC