
AD8003ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8003ACPZ-REEL7TR-ND - Tape & Reel (TR) AD8003ACPZ-REEL7CT-ND - Cut Tape (CT) AD8003ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8003ACPZ-REEL7 |
Description | IC OPAMP CFA 3 CIRCUIT 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 3 Circuit 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8003ACPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 3800V/µs | |
-3db Bandwidth | 1.65 GHz | |
Current - Input Bias | 7 µA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 9.5mA (x3 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,40000 Kč | 200,40 Kč |
| 10 | 135,64600 Kč | 1 356,46 Kč |
| 25 | 118,76400 Kč | 2 969,10 Kč |
| 100 | 99,68230 Kč | 9 968,23 Kč |
| 250 | 90,31208 Kč | 22 578,02 Kč |
| 500 | 90,25188 Kč | 45 125,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 90,25187 Kč | 135 377,80 Kč |
| Unit Price without VAT: | 200,40000 Kč |
|---|---|
| Unit Price with VAT: | 242,48400 Kč |











