
TLV3607RTER | |
|---|---|
DigiKey Part Number | 296-TLV3607RTERTR-ND - Tape & Reel (TR) 296-TLV3607RTERCT-ND - Cut Tape (CT) 296-TLV3607RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3607RTER |
Description | 800-PS, DUAL HIGH-SPEED RAIL-TO- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, LVDS, Rail-to-Rail 16-WQFN (3x3) |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 5µA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 10.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 875ps (Typ) |
Type Standard (General Purpose) | Hysteresis 60mV |
Number of Elements 2 | Operating Temperature -40°C ~ 125°C |
Output Type Complementary, LVDS, Rail-to-Rail | Package / Case 16-WFQFN Exposed Pad |
Voltage - Supply, Single/Dual (±) 2.4V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,63000 Kč | 202,63 Kč |
| 10 | 157,80000 Kč | 1 578,00 Kč |
| 25 | 146,57440 Kč | 3 664,36 Kč |
| 100 | 134,23810 Kč | 13 423,81 Kč |
| 250 | 131,91280 Kč | 32 978,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 116,96134 Kč | 584 806,70 Kč |
| Unit Price without VAT: | 202,63000 Kč |
|---|---|
| Unit Price with VAT: | 245,18230 Kč |




