
TLV3604DCKR | |
|---|---|
DigiKey Part Number | 296-TLV3604DCKRTR-ND - Tape & Reel (TR) 296-TLV3604DCKRCT-ND - Cut Tape (CT) 296-TLV3604DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3604DCKR |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) LVDS SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3604DCKR Models |
Category | Current - Quiescent (Max) 16.5mA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 0.8ns |
Part Status Active | Hysteresis 60mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Output Type LVDS | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.4V ~ 5.5V | Supplier Device Package SC-70-6 |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 5µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 99,51000 Kč | 995,10 Kč |
| 25 | 91,93760 Kč | 2 298,44 Kč |
| 100 | 83,61820 Kč | 8 361,82 Kč |
| 250 | 80,54244 Kč | 20 135,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 72,86285 Kč | 218 588,55 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |











