
CY8C6245FNI-S3D41T | |
|---|---|
DigiKey Part Number | 448-CY8C6245FNI-S3D41TTR-ND - Tape & Reel (TR) 448-CY8C6245FNI-S3D41TCT-ND - Cut Tape (CT) 448-CY8C6245FNI-S3D41TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C6245FNI-S3D41T |
Description | IC MCU 32BIT 512KB FLASH 49WLCSP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F PSOC™ 6 Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 512KB (512K x 8) FLASH 49-WLCSP (2.88x3.1) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR, 10b Sigma-Delta; D/A 2x7/8b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+, ARM® Cortex®-M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz, 150MHz | Supplier Device Package 49-WLCSP (2.88x3.1) |
Connectivity FIFO, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART | Package / Case 49-XBGA, WLCSP |
Peripherals Bluetooth, Brown-out Detect/Reset, Cap Sense, DMA, LCD, LVD, POR, PWM, SmartSense, WDT | Base Product Number |
Number of I/O 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,45000 Kč | 186,45 Kč |
| 10 | 144,00700 Kč | 1 440,07 Kč |
| 25 | 133,37520 Kč | 3 334,38 Kč |
| 100 | 121,69180 Kč | 12 169,18 Kč |
| 250 | 116,12092 Kč | 29 030,23 Kč |
| 500 | 112,76318 Kč | 56 381,59 Kč |
| 1 000 | 109,99941 Kč | 109 999,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 107,72523 Kč | 215 450,46 Kč |
| Unit Price without VAT: | 186,45000 Kč |
|---|---|
| Unit Price with VAT: | 225,60450 Kč |








