Photodiode 130° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX-NG011SMD

DigiKey Part Number
209-APX-NG011SMDTR-ND - Tape & Reel (TR)
209-APX-NG011SMDCT-ND - Cut Tape (CT)
209-APX-NG011SMDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX-NG011SMD
Description
SENSOR PHOTODIODE 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 130° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Dark (Typ)
200pA
Manufacturer
Advanced Photonix
Active Area
0.0095mm²
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Spectral Range
900nm ~ 1700nm
Mounting Type
Surface Mount
Responsivity @ nm
0.95 A/W @ 1300nm, 1 A/W @ 1550nm
Package / Case
1206 (3216 Metric)
Voltage - DC Reverse (Vr) (Max)
20 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 756
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1433,82000 Kč433,82 Kč
10343,86300 Kč3 438,63 Kč
100291,65170 Kč29 165,17 Kč
500289,14246 Kč144 571,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000252,31743 Kč756 952,29 Kč
Manufacturers Standard Package
Unit Price without VAT:433,82000 Kč
Unit Price with VAT:524,92220 Kč