


MAXM20343AMP+ | |
|---|---|
DigiKey Part Number | 175-MAXM20343AMP+-ND |
Manufacturer | |
Manufacturer Product Number | MAXM20343AMP+ |
Description | ULTRA-LOW QUIESCENT CURRENT, LOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 5.5V 455mA 0.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM20343AMP+ Models |
Category | Power (Watts) 2.5 W |
Mfr | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Efficiency 95% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 0.5V | Package / Case 20-PowerLFQFN Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.14" L x 0.14" W x 0.05" H (3.5mm x 3.5mm x 1.4mm) |
Voltage - Output 1 | Supplier Device Package 20-uSLIC (3.5x3.5) |
Current - Output (Max) 455mA | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,50000 Kč | 114,50 Kč |
| 10 | 87,51000 Kč | 875,10 Kč |
| 25 | 80,72760 Kč | 2 018,19 Kč |
| 100 | 73,28620 Kč | 7 328,62 Kč |
| 490 | 67,65439 Kč | 33 150,65 Kč |
| 980 | 65,88401 Kč | 64 566,33 Kč |
| 1 470 | 64,99709 Kč | 95 545,72 Kč |
| 2 940 | 63,69674 Kč | 187 268,42 Kč |
| Unit Price without VAT: | 114,50000 Kč |
|---|---|
| Unit Price with VAT: | 138,54500 Kč |











