Photodiode 130° 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800-3111-185

DigiKey Part Number
209-0800-3111-185TR-ND - Tape & Reel (TR)
209-0800-3111-185CT-ND - Cut Tape (CT)
209-0800-3111-185DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0800-3111-185
Description
SENSOR PHOTODIODE 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 130° 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
-
Color - Enhanced
-
Spectral Range
900nm ~ 1700nm
Diode Type
-
Responsivity @ nm
0.95 A/W @ 1300nm, 1 A/W @ 1550nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Dark (Typ)
500pA
Active Area
0.79mm²
Viewing Angle
130°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 891
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1456,29000 Kč456,29 Kč
10363,18100 Kč3 631,81 Kč
100321,26940 Kč32 126,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000268,51822 Kč805 554,66 Kč
Manufacturers Standard Package
Unit Price without VAT:456,29000 Kč
Unit Price with VAT:552,11090 Kč