
TLV3605RVKR | |
|---|---|
DigiKey Part Number | 296-TLV3605RVKRTR-ND - Tape & Reel (TR) 296-TLV3605RVKRCT-ND - Cut Tape (CT) 296-TLV3605RVKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3605RVKR |
Description | IC COMPARATOR 1 GEN PUR 12WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, LVDS, Rail-to-Rail 12-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLV3605RVKR Models |
Category | Current - Input Bias (Max) 5µA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 10.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 0.8ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C (TA) |
Number of Elements 1 | Package / Case 12-QFN |
Output Type Complementary, LVDS, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.4V ~ 5.5V | Supplier Device Package 12-WQFN (3x3) |
Voltage - Input Offset (Max) 5mV @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,48000 Kč | 140,48 Kč |
| 10 | 107,99300 Kč | 1 079,93 Kč |
| 25 | 99,87480 Kč | 2 496,87 Kč |
| 100 | 90,95280 Kč | 9 095,28 Kč |
| 250 | 87,93124 Kč | 21 982,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 79,41878 Kč | 238 256,34 Kč |
| Unit Price without VAT: | 140,48000 Kč |
|---|---|
| Unit Price with VAT: | 169,98080 Kč |







