
PGA116AIPWR | |
|---|---|
DigiKey Part Number | 296-23772-2-ND - Tape & Reel (TR) 296-23772-1-ND - Cut Tape (CT) 296-23772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA116AIPWR |
Description | IC OPAMP PGA 1 CIRCUIT 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA116AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 10 MHz | |
Current - Input Bias | 1.5 nA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 330µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 70,63700 Kč | 706,37 Kč |
| 25 | 65,01840 Kč | 1 625,46 Kč |
| 100 | 58,84690 Kč | 5 884,69 Kč |
| 250 | 55,90340 Kč | 13 975,85 Kč |
| 500 | 54,12864 Kč | 27 064,32 Kč |
| 1 000 | 52,66802 Kč | 52 668,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 53,00987 Kč | 106 019,74 Kč |
| 4 000 | 51,99115 Kč | 207 964,60 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |











