
MCP6S26T-I/SL | |
|---|---|
DigiKey Part Number | MCP6S26T-I/SLTR-ND - Tape & Reel (TR) MCP6S26T-I/SLCT-ND - Cut Tape (CT) MCP6S26T-I/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6S26T-I/SL |
Description | IC OPAMP PGA 6 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Data Acquisition 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6S26T-I/SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 25 | 48,08560 Kč | 1 202,14 Kč |
| 100 | 43,67580 Kč | 4 367,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 43,67608 Kč | 113 557,81 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |



