
TPSM63603RDHR | |
|---|---|
DigiKey Part Number | 296-TPSM63603RDHRTR-ND - Tape & Reel (TR) 296-TPSM63603RDHRCT-ND - Cut Tape (CT) 296-TPSM63603RDHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM63603RDHR |
Description | DC DC CONVERTER 1-16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 16V 3A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM63603RDHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 94.1% | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerQFN Module | |
Size / Dimension | 0.24" L x 0.16" W x 0.07" H (6.0mm x 4.0mm x 1.8mm) | |
Supplier Device Package | 30-B0QFN (4x6) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,49000 Kč | 216,49 Kč |
| 10 | 169,13900 Kč | 1 691,39 Kč |
| 25 | 157,27520 Kč | 3 931,88 Kč |
| 100 | 144,24580 Kč | 14 424,58 Kč |
| 250 | 138,03412 Kč | 34 508,53 Kč |
| 500 | 134,28976 Kč | 67 144,88 Kč |
| 1 000 | 131,20936 Kč | 131 209,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 127,40369 Kč | 382 211,07 Kč |
| Unit Price without VAT: | 216,49000 Kč |
|---|---|
| Unit Price with VAT: | 261,95290 Kč |











