


SP0402U-ELC-02ETG | |
|---|---|
DigiKey Part Number | 18-SP0402U-ELC-02ETGTR-ND - Tape & Reel (TR) 18-SP0402U-ELC-02ETGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SP0402U-ELC-02ETG |
Description | TVS DIODE 7VWM 13VC 0402/2DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 2.2A (8/20µs) Ipp Tvs Diode Surface Mount 0402/2DFN (1x0.60) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 8.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 13V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 6,96800 Kč | 69,68 Kč |
| 100 | 3,70480 Kč | 370,48 Kč |
| 500 | 3,38906 Kč | 1 694,53 Kč |
| 1 000 | 2,75755 Kč | 2 757,55 Kč |
| 2 000 | 2,74703 Kč | 5 494,06 Kč |
| 5 000 | 2,68177 Kč | 13 408,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,61988 Kč | 26 198,80 Kč |
| 20 000 | 2,33392 Kč | 46 678,40 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |











