
ST4-40-1.00-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM15087TR-ND - Tape & Reel (TR) SAM15087CT-ND - Cut Tape (CT) SAM15087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST4-40-1.00-L-D-P-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST4-40-1.00-L-D-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 4mm, 4.5mm |
Number of Positions 80 | Height Above Board 0.121" (3.07mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 10 | 97,64100 Kč | 976,41 Kč |
| 25 | 91,51760 Kč | 2 287,94 Kč |
| 50 | 87,14580 Kč | 4 357,29 Kč |
| 100 | 82,98410 Kč | 8 298,41 Kč |
| 250 | 77,78920 Kč | 19 447,30 Kč |
| 500 | 76,26936 Kč | 38 134,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 63,32997 Kč | 75 995,96 Kč |
| 3 600 | 62,31156 Kč | 224 321,62 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |











