


SS4-30-3.00-L-D-K-TR | |
|---|---|
DigiKey Part Number | SAM13257TR-ND - Tape & Reel (TR) SAM13257CT-ND - Cut Tape (CT) SAM13257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS4-30-3.00-L-D-K-TR |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS4-30-3.00-L-D-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 4mm, 4.5mm, 5.5mm |
Number of Positions 60 | Height Above Board 0.112" (2.85mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 77,92400 Kč | 779,24 Kč |
| 25 | 73,03960 Kč | 1 825,99 Kč |
| 50 | 69,54960 Kč | 3 477,48 Kč |
| 100 | 66,22770 Kč | 6 622,77 Kč |
| 250 | 62,08100 Kč | 15 520,25 Kč |
| 500 | 59,59568 Kč | 29 797,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 150 | 54,61598 Kč | 62 808,38 Kč |
| 3 450 | 48,68913 Kč | 167 977,50 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |











