Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP4561DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1187-2-ND - Tape & Reel (TR) 1589-1187-1-ND - Cut Tape (CT) 1589-1187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4561DQ-LF-P |
Description | IC REG BUCK ADJ 1.5A 10QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP4561DQ-LF-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 52V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-QFN (3x3) |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 55V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4559DQ-LF-P | Monolithic Power Systems Inc. | 370 | 1589-MP4559DQ-LF-PCT-ND | 1,90000 Kč | Parametric Equivalent |
| MP4559DQ-LF-Z | Monolithic Power Systems Inc. | 2 515 | 1589-MP4559DQ-LF-ZCT-ND | 1,57000 Kč | Parametric Equivalent |
| MP4561DQ-LF-Z | Monolithic Power Systems Inc. | 5 847 | 1589-1677-1-ND | 2,73000 Kč | Parametric Equivalent |
| MPQ4559DQ-AEC1-LF-P | Monolithic Power Systems Inc. | 0 | 1589-1306-2-ND | 1,59554 Kč | Parametric Equivalent |
| MPQ4559DQ-AEC1-LF-Z | Monolithic Power Systems Inc. | 0 | MPQ4559DQ-AEC1-LF-Z-ND | 1,41560 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 60,95700 Kč | 609,57 Kč |
| 25 | 55,98080 Kč | 1 399,52 Kč |
| 100 | 50,52120 Kč | 5 052,12 Kč |
| 250 | 47,91660 Kč | 11 979,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,34678 Kč | 23 173,39 Kč |
| 1 000 | 45,05478 Kč | 45 054,78 Kč |
| 1 500 | 44,40811 Kč | 66 612,17 Kč |
| 2 500 | 43,69121 Kč | 109 228,02 Kč |
| 3 500 | 43,27232 Kč | 151 453,12 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |










