MFR Recommended
MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ4559DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1307-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4559DQ-LF-P |
Description | IC REG BUCK ADJ 1.5A 10QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 52V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Not For New Designs | Frequency - Switching Up to 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-QFN (3x3) |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 55V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4572GQB-P | Monolithic Power Systems Inc. | 1 724 | 1589-MPQ4572GQB-PCT-ND | 79,79000 Kč | MFR Recommended |
| MPQ4572GQB-Z | Monolithic Power Systems Inc. | 0 | 1589-MPQ4572GQB-ZCT-ND | 72,44000 Kč | MFR Recommended |
| MP4559DQ-LF-P | Monolithic Power Systems Inc. | 370 | 1589-MP4559DQ-LF-PCT-ND | 51,24000 Kč | Parametric Equivalent |
| MP4559DQ-LF-Z | Monolithic Power Systems Inc. | 2 515 | 1589-MP4559DQ-LF-ZCT-ND | 42,21000 Kč | Parametric Equivalent |
| MP4561DQ-LF-P | Monolithic Power Systems Inc. | 0 | 1589-1187-1-ND | 80,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,48094 Kč | 19 240,47 Kč |
| Unit Price without VAT: | 38,48094 Kč |
|---|---|
| Unit Price with VAT: | 46,56194 Kč |











