Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ4572GQB-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4572GQB-ZTR-ND - Tape & Reel (TR) 1589-MPQ4572GQB-ZCT-ND - Cut Tape (CT) 1589-MPQ4572GQB-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4572GQB-Z |
Description | IC REG BUCK ADJ 2A 12QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4572GQB-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 54V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 400kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 12-QFN (2.5x3) |
Voltage - Input (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4572GQB-AEC1-P | Monolithic Power Systems Inc. | 421 | 1589-MPQ4572GQB-AEC1-PCT-ND | 3,74000 Kč | Parametric Equivalent |
| MPQ4572GQB-AEC1-Z | Monolithic Power Systems Inc. | 0 | 1589-MPQ4572GQB-AEC1-ZCT-ND | 3,44000 Kč | Parametric Equivalent |
| MPQ4572GQB-P | Monolithic Power Systems Inc. | 674 | 1589-MPQ4572GQB-PCT-ND | 3,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,95000 Kč | 71,95 Kč |
| 10 | 54,05700 Kč | 540,57 Kč |
| 25 | 49,58600 Kč | 1 239,65 Kč |
| 100 | 44,66620 Kč | 4 466,62 Kč |
| 250 | 42,31916 Kč | 10 579,79 Kč |
| 500 | 41,80068 Kč | 20 900,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 37,77144 Kč | 188 857,20 Kč |
| Unit Price without VAT: | 71,95000 Kč |
|---|---|
| Unit Price with VAT: | 87,05950 Kč |











