Socket Contact Gold Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5600230848

DigiKey Part Number
900-5600230848TR-ND - Tape & Reel (TR)
900-5600230848CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5600230848
Description
CONN SOCKET 22AWG CRIMP GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 433
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
16 0001,62546 Kč26 007,36 Kč
32 0001,54789 Kč49 532,48 Kč
48 0001,50424 Kč72 203,52 Kč
80 0001,45103 Kč116 082,40 Kč
112 0001,41702 Kč158 706,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1,62546 Kč
Unit Price with VAT:1,96681 Kč