
ELP2A04 | |
|---|---|
DigiKey Part Number | ELP2A04-ND |
Manufacturer | |
Manufacturer Product Number | ELP2A04 |
Description | CONN PLUG 2POS FOR 10.0M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Industrial Operations | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Features Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67) |
Connector Type Plug | Color Orange |
Contact Type Female Socket | Base Product Number |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,89000 Kč | 445,89 Kč |
| 10 | 378,88200 Kč | 3 788,82 Kč |
| 25 | 355,15240 Kč | 8 878,81 Kč |
| 50 | 338,20540 Kč | 16 910,27 Kč |
| 100 | 322,06940 Kč | 32 206,94 Kč |
| 250 | 301,92508 Kč | 75 481,27 Kč |
| 500 | 287,53144 Kč | 143 765,72 Kč |
| Unit Price without VAT: | 445,89000 Kč |
|---|---|
| Unit Price with VAT: | 539,52690 Kč |











