New at DigiKey
2 Position Rectangular Plug Connector Crimp 4 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVSLS600082A125

DigiKey Part Number
1032-HVSLS600082A125-ND
Manufacturer
Manufacturer Product Number
HVSLS600082A125
Description
HVSLS 600 2 POLE R/A PLUG; WITH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp 4 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Locking Ramp
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
4 AWG
Features
Auxiliary Contacts
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 323,50000 Kč1 323,50 Kč
101 125,01000 Kč11 250,10 Kč
251 054,61200 Kč26 365,30 Kč
501 004,31340 Kč50 215,67 Kč
100956,43790 Kč95 643,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 323,50000 Kč
Unit Price with VAT:1 601,43500 Kč