
HVSLS600022A1H6 | |
|---|---|
DigiKey Part Number | 1032-HVSLS600022A1H6-ND |
Manufacturer | |
Manufacturer Product Number | HVSLS600022A1H6 |
Description | HVSLS 600 2 POLE BOX MOUNT RECEP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Auxiliary Contacts | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,83000 Kč | 572,83 Kč |
| 10 | 486,75500 Kč | 4 867,55 Kč |
| 25 | 456,27800 Kč | 11 406,95 Kč |
| 50 | 434,50740 Kč | 21 725,37 Kč |
| 100 | 413,78240 Kč | 41 378,24 Kč |
| 250 | 387,90612 Kč | 96 976,53 Kč |
| 500 | 369,41740 Kč | 184 708,70 Kč |
| Unit Price without VAT: | 572,83000 Kč |
|---|---|
| Unit Price with VAT: | 693,12430 Kč |





