
HVSLS600082A116 | |
|---|---|
DigiKey Part Number | 1032-HVSLS600082A116-ND |
Manufacturer | |
Manufacturer Product Number | HVSLS600082A116 |
Description | HVSLS 600 2 POLE R/A PLUG; WITH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 6 AWG | |
Features | Auxiliary Contacts | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 383,98000 Kč | 1 383,98 Kč |
| 10 | 1 176,32900 Kč | 11 763,29 Kč |
| 25 | 1 102,72240 Kč | 27 568,06 Kč |
| 50 | 1 050,13940 Kč | 52 506,97 Kč |
| 100 | 1 000,08220 Kč | 100 008,22 Kč |
| Unit Price without VAT: | 1 383,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 674,61580 Kč |


