New at DigiKey
2 Position Rectangular Receptacle Connector Screw Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVSLS600062A116

DigiKey Part Number
1032-HVSLS600062A116-ND
Manufacturer
Manufacturer Product Number
HVSLS600062A116
Description
HVSLS 600 2 POLE STRAIGHT PLUG;
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Screw Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Push-Pull
Cable Termination
Screw
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Silver
Contact Finish Thickness
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 310,28000 Kč1 310,28 Kč
101 113,62900 Kč11 136,29 Kč
251 043,95320 Kč26 098,83 Kč
50994,17140 Kč49 708,57 Kč
100946,77250 Kč94 677,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 310,28000 Kč
Unit Price with VAT:1 585,43880 Kč