



HVSLS600062A1S1 | |
|---|---|
DigiKey Part Number | 1032-HVSLS600062A1S1-ND |
Manufacturer | |
Manufacturer Product Number | HVSLS600062A1S1 |
Description | HVSLS 600 2 POLE STRAIGHT DUMMY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Screw Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Screw | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 974,52000 Kč | 974,52 Kč |
| 10 | 828,26600 Kč | 8 282,66 Kč |
| 25 | 776,42200 Kč | 19 410,55 Kč |
| 50 | 739,39000 Kč | 36 969,50 Kč |
| 100 | 704,13220 Kč | 70 413,22 Kč |
| 250 | 660,10992 Kč | 165 027,48 Kč |
| Unit Price without VAT: | 974,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 179,16920 Kč |


