




0349510610 | |
|---|---|
DigiKey Part Number | WM12839-ND |
Manufacturer | |
Manufacturer Product Number | 0349510610 |
Description | MX150 BACKSHELL RCPT 2X3 W/RIB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For MX150 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0349510610 Models |
Category | Accessory Type Backshell |
Manufacturer Molex | Number of Positions 6 |
Series | For Use With/Related Products MX150 Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 80,33800 Kč | 803,38 Kč |
| 25 | 75,30720 Kč | 1 882,68 Kč |
| 50 | 71,71240 Kč | 3 585,62 Kč |
| 100 | 68,28760 Kč | 6 828,76 Kč |
| 450 | 61,41169 Kč | 27 635,26 Kč |
| 900 | 58,48223 Kč | 52 634,01 Kč |
| 1 350 | 56,83443 Kč | 76 726,48 Kč |
| 2 700 | 54,12452 Kč | 146 136,20 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |







