Connector Backshell For MX150 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For MX150 Series
0349500610 Top
Molex - MX150 Unsealed Connection System

0349500610

DigiKey Part Number
WM12836-ND
Manufacturer
Manufacturer Product Number
0349500610
Description
MX150 BACKSHELL BLD 2X3 W/RIB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Backshell For MX150 Series
Datasheet
 Datasheet
EDA/CAD Models
0349500610 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Backshell
Manufacturer
Molex
Number of Positions
6
Series
For Use With/Related Products
MX150 Series
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 448
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
186,72000 Kč86,72 Kč
1073,66100 Kč736,61 Kč
2569,05000 Kč1 726,25 Kč
5065,74900 Kč3 287,45 Kč
10062,60970 Kč6 260,97 Kč
45056,30498 Kč25 337,24 Kč
90053,61886 Kč48 256,97 Kč
1 35052,10755 Kč70 345,19 Kč
2 70049,62333 Kč133 982,99 Kč
Manufacturers Standard Package
Unit Price without VAT:86,72000 Kč
Unit Price with VAT:104,93120 Kč