
EQT51210000G | |
|---|---|
DigiKey Part Number | 1818-EQT51210000G-ND |
Manufacturer | |
Manufacturer Product Number | EQT51210000G |
Description | ONE SET , 1 IN- 5 OUT , BADY/GRA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Gray |
Datasheet | Datasheet |
Category | Number of Wire Entries 5 |
Manufacturer Amphenol Anytek | Termination Push In |
Series | Wire Gauge 12-24 AWG |
Packaging Bag | Insulation Fully Insulated |
Part Status Active | Features Releasable |
Terminal Type Butt Splice, Closed End, Individual Openings | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 10,76100 Kč | 107,61 Kč |
| 25 | 10,07720 Kč | 251,93 Kč |
| 50 | 9,59360 Kč | 479,68 Kč |
| 100 | 9,13470 Kč | 913,47 Kč |
| 250 | 8,56160 Kč | 2 140,40 Kč |
| 500 | 8,15284 Kč | 4 076,42 Kč |
| 1 000 | 7,76325 Kč | 7 763,25 Kč |
| 2 500 | 7,27698 Kč | 18 192,45 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |











