1.51' (460.0mm) Power Cord Black NEMA 5-15P To Cable SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3021451F6CCC(R)

DigiKey Part Number
1939-1647-ND
Manufacturer
Manufacturer Product Number
3021451F6CCC(R)
Description
CORD NEMA 5-15P SVT 18/3 60C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.51' (460.0mm) Power Cord Black NEMA 5-15P To Cable SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
1.51' (460.0mm)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Leads
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SVT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1045,18800 Kč451,88 Kč
2542,34880 Kč1 058,72 Kč
5040,32460 Kč2 016,23 Kč
10038,39690 Kč3 839,69 Kč
25035,99224 Kč8 998,06 Kč
50034,27420 Kč17 137,10 Kč
1 00032,63866 Kč32 638,66 Kč
2 50030,59644 Kč76 491,10 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč