
EQT41210000G | |
|---|---|
DigiKey Part Number | 1818-EQT41210000G-ND |
Manufacturer | |
Manufacturer Product Number | EQT41210000G |
Description | ONE SET , 1 IN- 4 OUT , BADY/GRA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Gray |
Datasheet | Datasheet |
Category | Number of Wire Entries 4 |
Manufacturer Amphenol Anytek | Termination Push In |
Series | Wire Gauge 12-24 AWG |
Packaging Bag | Insulation Fully Insulated |
Part Status Active | Features Releasable |
Terminal Type Butt Splice, Closed End, Individual Openings | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 8,67600 Kč | 86,76 Kč |
| 25 | 8,14200 Kč | 203,55 Kč |
| 50 | 7,75000 Kč | 387,50 Kč |
| 100 | 7,37870 Kč | 737,87 Kč |
| 250 | 6,91568 Kč | 1 728,92 Kč |
| 500 | 6,58492 Kč | 3 292,46 Kč |
| 1 000 | 6,27021 Kč | 6 270,21 Kč |
| 2 500 | 5,87741 Kč | 14 693,53 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |











