
TQT02210000G | |
|---|---|
DigiKey Part Number | 1818-TQT02210000G-ND |
Manufacturer | |
Manufacturer Product Number | TQT02210000G |
Description | 2 IN-2OUTBADY/GRAY+LEVER/ORANGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Gray |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer Amphenol Anytek | Termination Push In |
Series | Wire Gauge 12-24 AWG |
Packaging Bag | Insulation Fully Insulated |
Part Status Active | Features Releasable |
Terminal Type Butt Splice, Closed End, Individual Openings | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 6,98700 Kč | 69,87 Kč |
| 25 | 6,54040 Kč | 163,51 Kč |
| 50 | 6,22740 Kč | 311,37 Kč |
| 100 | 5,92920 Kč | 592,92 Kč |
| 250 | 5,55756 Kč | 1 389,39 Kč |
| 500 | 5,29188 Kč | 2 645,94 Kč |
| 1 000 | 5,03911 Kč | 5 039,11 Kč |
| 2 500 | 4,72344 Kč | 11 808,60 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |











